
BAS21W RVG | |
|---|---|
DigiKey Part Number | 1801-BAS21WRVGTR-ND - Tape & Reel (TR) 1801-BAS21WRVGCT-ND - Cut Tape (CT) 1801-BAS21WRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21W RVG |
Description | DIODE STANDARD 250V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21W RVG Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,07674 € | 38,37 € |
| 1.000 | 0,06791 € | 67,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05663 € | 169,89 € |
| 6.000 | 0,05094 € | 305,64 € |
| 9.000 | 0,04804 € | 432,36 € |
| 15.000 | 0,04477 € | 671,55 € |
| 21.000 | 0,04284 € | 899,64 € |
| 30.000 | 0,04096 € | 1.228,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

