
BAL99LT1G | |
|---|---|
DigiKey Part Number | BAL99LT1GOSTR-ND - Tape & Reel (TR) BAL99LT1GOSCT-ND - Cut Tape (CT) BAL99LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99LT1G |
Description | DIODE STANDARD 70V 100MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 100mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAL99LT1G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAL99E6327HTSA1 | Infineon Technologies | 397.400 | BAL99E6327HTSA1TR-ND | 0,04283 € | Direct |
| BAL99E6433HTMA1 | Infineon Technologies | 36.786 | BAL99E6433HTMA1TR-ND | 0,04283 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,04670 € | 23,35 € |
| 1.000 | 0,04104 € | 41,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03129 € | 93,87 € |
| 6.000 | 0,02790 € | 167,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

