
BAL99E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAL99E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAL99E6327HTSA1 |
Description | DIODE STANDARD 80V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAL99E6327HTSA1 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAL99LT1G | onsemi | 42.110 | BAL99LT1GOSCT-ND | 0,17000 € | Direct |
| BAL99-7-F | Diodes Incorporated | 83 | BAL99-FDICT-ND | 0,15000 € | Similar |
| MMBD4448H-7-F | Diodes Incorporated | 253 | MMBD4448H-FDICT-ND | 0,20000 € | Similar |



