AMIS42670ICAH2RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.521
Unit Price: 2,27000 €
Datasheet

Similar


onsemi
In Stock: 7.431
Unit Price: 2,20000 €
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS42670ICAH2RG

DigiKey Part Number
AMIS42670ICAH2RGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMIS42670ICAH2RG
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMIS42670ICAH2RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types