
NCV7357D13R2G | |
|---|---|
DigiKey Part Number | NCV7357D13R2GOSTR-ND - Tape & Reel (TR) NCV7357D13R2GOSCT-ND - Cut Tape (CT) NCV7357D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357D13R2G |
Description | IC TRANSCEIVER FULL 2/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7357D13R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29120 € | 29,12 € |
| 250 | 0,27080 € | 67,70 € |
| 500 | 0,25852 € | 129,26 € |
| 1.000 | 0,24840 € | 248,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22903 € | 687,09 € |
| 6.000 | 0,22310 € | 1.338,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


