Similar



AMIS30663CANG2RG | |
|---|---|
DigiKey Part Number | AMIS30663CANG2RGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS30663CANG2RG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30663CANG2RG Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7357D13R2G | onsemi | 7.431 | NCV7357D13R2GOSCT-ND | 0,52000 € | Similar |


