
AMIS30522C5222G | |
|---|---|
DigiKey Part Number | AMIS30522C5222G-ND |
Manufacturer | |
Manufacturer Product Number | AMIS30522C5222G |
Description | IC MTRDRV BIPLR 4.75-5.25V 32QFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 32-NQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30522C5222G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 6V ~ 30V | |
Operating Temperature | -40°C ~ 172°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-NQFP (7x7) | |
Base Product Number |


