
NCV70516MW1AR2G | |
|---|---|
DigiKey Part Number | 488-NCV70516MW1AR2GTR-ND - Tape & Reel (TR) 488-NCV70516MW1AR2GCT-ND - Cut Tape (CT) 488-NCV70516MW1AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70516MW1AR2G |
Description | IC MOTOR DVR MICRO BIPO 24QFNW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS SPI, Step/Direction 24-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, Step/Direction | |
Technology | NMOS, PMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | Industrial, Medical | |
Current - Output | 1.1A | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,82320 € | 45,58 € |
| 100 | 1,63980 € | 163,98 € |
| 250 | 1,55236 € | 388,09 € |
| 500 | 1,49970 € | 749,85 € |
| 1.000 | 1,45632 € | 1.456,32 € |
| 2.500 | 1,41054 € | 3.526,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,38294 € | 6.914,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


