Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 378 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 120A | |
Power - Max | 882 W | |
Switching Energy | 6.8mJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 243 nC | |
Td (on/off) @ 25°C | 53ns/102ns | |
Test Condition | 400V, 120A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 123 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |


