Similar

ADT7485AARMZ-R | |
|---|---|
DigiKey Part Number | ADT7485AARMZ-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7485AARMZ-R |
Description | IC TEMP/VOLT DGL SENS SST 10MSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C, External Sensor Internal and External Sensor Simple Serial Transport™ (SST) Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7485AARMZ-R Models |
Category | Output Type Simple Serial Transport™ (SST) |
Manufacturer onsemi | Output Alarm No |
Packaging Tape & Reel (TR) | Output Fan No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C, External Sensor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±1.75°C(Max) | Supplier Device Package 10-MSOP |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2991CMS#TRPBF | Analog Devices Inc. | 6.110 | LTC2991CMS#TRPBFCT-ND | 11,90000 € | Similar |


