Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP
Introducing Power by Linear

LTC2991CMS#TRPBF

DigiKey Part Number
LTC2991CMS#TRPBFTR-ND - Tape & Reel (TR)
LTC2991CMS#TRPBFCT-ND - Cut Tape (CT)
LTC2991CMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2991CMS#TRPBF
Description
IC MONITOR OCTAL 16MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2991CMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Alarm
Yes
Manufacturer
Analog Devices Inc.
Output Fan
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Function
Temp Monitoring System (Sensor)
Mounting Type
Surface Mount
Sensor Type
Internal and External
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Accuracy
±3.5°C Local(Max), ±1.5°C Remote(Max)
Supplier Device Package
16-MSOP
Topology
ADC, Multiplexer, Register Bank
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,90000 €11,90 €
109,37400 €93,74 €
258,74480 €218,62 €
1008,05290 €805,29 €
2508,03616 €2.009,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,18773 €17.969,33 €
Manufacturers Standard Package
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,16100 €