ADT7462ACPZ-5RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.495
Unit Price: 7,82000 €
Datasheet
Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7462ACPZ-5RL7

DigiKey Part Number
ADT7462ACPZ-5RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7462ACPZ-5RL7
Description
IC TEMP/VOLT MONITOR 32-LFCSP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADT7462ACPZ-5RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±2.25°C(Max)
Topology
ADC, Comparator, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types