
ADT7462ACPZ-REEL | |
|---|---|
DigiKey Part Number | ADT7462ACPZ-REELOSCT-ND - Cut Tape (CT) ADT7462ACPZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7462ACPZ-REEL |
Description | IC TEMP/VOLT MONITOR 32-LFCSP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7462ACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±4°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08500 € | 60,85 € |
| 25 | 5,65040 € | 141,26 € |
| 100 | 5,17260 € | 517,26 € |
| 250 | 4,94464 € | 1.236,16 € |
| 500 | 4,80732 € | 2.403,66 € |
| 1.000 | 4,69432 € | 4.694,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08500 € | 60,85 € |
| 25 | 5,65040 € | 141,26 € |
| 100 | 5,26270 € | 526,27 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |


