Similar
Similar
Similar
Similar

ADT7461ARMZ-2REEL7 | |
|---|---|
DigiKey Part Number | ADT7461ARMZ-2REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7461ARMZ-2REEL7 |
Description | SENSOR DIGITAL -40C-120C MICRO8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP |
Datasheet | Datasheet |
Category | Resolution 8 b |
Manufacturer onsemi | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±3°C |
Part Status Obsolete | Test Condition -40°C ~ 100°C |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 120°C |
Sensing Temperature - Local -40°C ~ 120°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 150°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMC1422-2-ACZL-TR | Microchip Technology | 0 | EMC1422-2-ACZL-TR-ND | 1,03399 € | Similar |
| LM86CIMM/NOPB | Texas Instruments | 2.075 | LM86CIMM/NOPBCT-ND | 2,77000 € | Similar |
| LM86CIMMX/NOPB | Texas Instruments | 0 | LM86CIMMX/NOPBCT-ND | 1,08552 € | Similar |
| LM90CIMMX/NOPB | Texas Instruments | 0 | LM90CIMMX/NOPB-ND | 1,00650 € | Similar |



