Parametric Equivalent
Parametric Equivalent

7WBD3125MUTAG | |
|---|---|
DigiKey Part Number | 7WBD3125MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7WBD3125MUTAG |
Description | IC BUS SWITCH 1 X 1:1 8-UDFN |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3125MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |


