7WB3125MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 95.975
Unit Price: 0,31842 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 9.000
Unit Price: 0,34424 €
Datasheet
Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WB3125MUTAG

DigiKey Part Number
7WB3125MUTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7WB3125MUTAG
Description
IC BUS SWITCH 1 X 1:1 8-UDFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
7WB3125MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 95.975 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95.975In Stock
Ships from Rochester Electronics, LLC