Similar
Similar
Similar

74VHCT574ASJX | |
|---|---|
DigiKey Part Number | 74VHCT574ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT574ASJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT574ASJX Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574DW | Rochester Electronics, LLC | 47.270 | 2156-SN74AHCT574DW-ND | 0,98000 € | Similar |
| SN74AHCT574DWR | Texas Instruments | 28.291 | 296-4762-1-ND | 0,61000 € | Similar |
| SN74AHCT574NSR | Texas Instruments | 1.588 | 296-SN74AHCT574NSRCT-ND | 0,76000 € | Similar |



