Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

74VHCT574AMX | |
|---|---|
DigiKey Part Number | 74VHCT574AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT574AMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT574AMX Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT574ADWR2G | onsemi | 1.000 | 488-MC74VHCT574ADWR2GCT-ND | 0,69000 € | Direct |
| MC74VHCT574ADWRG | onsemi | 0 | 488-MC74VHCT574ADWRGCT-ND | 1,58000 € | MFR Recommended |
| 74AHC574D,118 | Nexperia USA Inc. | 1.235 | 1727-6530-1-ND | 0,45000 € | Similar |
| 74AHCT574D,118 | Nexperia USA Inc. | 0 | 1727-6549-1-ND | 0,43000 € | Similar |
| SN74AHCT574DW | Rochester Electronics, LLC | 47.270 | 2156-SN74AHCT574DW-ND | 0,99000 € | Similar |






