Similar
Similar
Similar

74VHCT540ASJX | |
|---|---|
DigiKey Part Number | 74VHCT540ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT540ASJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT540ASJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT540DW | Rochester Electronics, LLC | 19.817 | 2156-SN74AHCT540DW-ND | 1,03661 € | Similar |
| SN74AHCT540DWR | Texas Instruments | 5.334 | 296-4749-1-ND | 0,57000 € | Similar |
| SN74AHCT540NSR | Texas Instruments | 5.736 | 296-SN74AHCT540NSRCT-ND | 0,88000 € | Similar |



