Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74VHCT540AMTC | |
|---|---|
DigiKey Part Number | 74VHCT540AMTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT540AMTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT540AMTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT540DBR | Texas Instruments | 14.202 | 296-4747-1-ND | 0,50000 € | Similar |
| SN74AHCT540DGVR | Texas Instruments | 10.983 | 296-4748-1-ND | 0,65000 € | Similar |
| SN74AHCT540PW | Texas Instruments | 2.103 | 296-26422-5-ND | 0,93000 € | Similar |
| SN74AHCT540PWR | Texas Instruments | 2.373 | 296-4751-1-ND | 0,70000 € | Similar |
| 74VHCT540AMTC-FS | Rochester Electronics, LLC | 8.117 | 2156-74VHCT540AMTC-FS-ND | 0,39096 € | Parametric Equivalent |






