
SN74AHCT540PWR | |
|---|---|
DigiKey Part Number | 296-4751-2-ND - Tape & Reel (TR) 296-4751-1-ND - Cut Tape (CT) 296-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,36824 € | 92,06 € |
| 500 | 0,35244 € | 176,22 € |
| 1.000 | 0,34979 € | 349,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32871 € | 657,42 € |
| 4.000 | 0,31989 € | 1.279,56 € |
| 6.000 | 0,31548 € | 1.892,88 € |
| 10.000 | 0,31058 € | 3.105,80 € |
| 14.000 | 0,30772 € | 4.308,08 € |
| 20.000 | 0,30498 € | 6.099,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



