74VHCT245AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,36200 €
Datasheet

Direct


onsemi
In Stock: 5.872
Unit Price: 0,77000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7.386
Unit Price: 0,95000 €
Datasheet

Direct


Texas Instruments
In Stock: 21.882
Unit Price: 0,59000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.380
Unit Price: 1,11000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.048
Unit Price: 0,28000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4.983
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.327
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.093
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.634
Unit Price: 0,49000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT245AMTC

DigiKey Part Number
74VHCT245AMTCFS-ND
Manufacturer
Manufacturer Product Number
74VHCT245AMTC
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT245AMTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.775 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.775In Stock
Ships from Flip Electronics