Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHCT138ASJ | |
|---|---|
DigiKey Part Number | 74VHCT138ASJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHCT138ASJ |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT138ASJ Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV138ATNSR | Texas Instruments | 20.077 | 296-21035-2-ND | 0,11137 € | Direct |
| 74AHCT138D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT138D,118CT-ND | 0,26000 € | Similar |
| SN74AHCT138D | Rochester Electronics, LLC | 5.293 | 2156-SN74AHCT138D-ND | 0,93000 € | Similar |
| SN74AHCT138DR | Texas Instruments | 1.298 | 296-14701-1-ND | 0,48000 € | Similar |
| SN74AHCT138MDREP | Texas Instruments | 0 | 296-22282-1-ND | 1,53000 € | Similar |




