
SN74AHCT138NSR | |
|---|---|
DigiKey Part Number | 296-31747-2-ND - Tape & Reel (TR) 296-31747-1-ND - Cut Tape (CT) 296-31747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44670 € | 44,67 € |
| 250 | 0,41756 € | 104,39 € |
| 500 | 0,40002 € | 200,01 € |
| 1.000 | 0,39921 € | 399,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37365 € | 747,30 € |
| 4.000 | 0,36385 € | 1.455,40 € |
| 6.000 | 0,35894 € | 2.153,64 € |
| 10.000 | 0,35351 € | 3.535,10 € |
| 14.000 | 0,35033 € | 4.904,62 € |
| 20.000 | 0,34728 € | 6.945,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

