Direct
Similar
Similar
Similar
Similar
Similar

74VHCT08ASJX | |
|---|---|
DigiKey Part Number | 74VHCT08ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT08ASJX |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT08ASJX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08NSR | Texas Instruments | 103.717 | 296-13140-1-ND | 0,87000 € | Direct |
| 74AHCT08D,118 | Nexperia USA Inc. | 5.677 | 1727-5928-1-ND | 0,22000 € | Similar |
| SN74AHCT08D | Rochester Electronics, LLC | 19.363 | 2156-SN74AHCT08D-ND | 0,85000 € | Similar |
| SN74AHCT08DR | Texas Instruments | 3.475 | 296-4644-1-ND | 0,37000 € | Similar |
| SN74AHCT08MDREP | Texas Instruments | 346 | 296-22277-2-ND | 1,56774 € | Similar |




