
SN74AHCT08NSR | |
|---|---|
DigiKey Part Number | 296-13140-2-ND - Tape & Reel (TR) 296-13140-1-ND - Cut Tape (CT) 296-13140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49990 € | 49,99 € |
| 250 | 0,46780 € | 116,95 € |
| 500 | 0,44846 € | 224,23 € |
| 1.000 | 0,43253 € | 432,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41943 € | 838,86 € |
| 4.000 | 0,40863 € | 1.634,52 € |
| 6.000 | 0,40323 € | 2.419,38 € |
| 10.000 | 0,39724 € | 3.972,40 € |
| 14.000 | 0,39375 € | 5.512,50 € |
| 20.000 | 0,39038 € | 7.807,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

