
74VHC595MX | |
|---|---|
DigiKey Part Number | 74VHC595MXTR-ND - Tape & Reel (TR) 74VHC595MXCT-ND - Cut Tape (CT) 74VHC595MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595MX |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595MX Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC595S16-13 | Diodes Incorporated | 2.536 | 31-74AHC595S16-13CT-ND | 0,25000 € | Direct |
| SN74AHC595DR | Texas Instruments | 35.001 | 296-39195-1-ND | 0,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57380 € | 57,38 € |
| 250 | 0,53776 € | 134,44 € |
| 500 | 0,52036 € | 260,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47924 € | 1.198,10 € |
| 5.000 | 0,46785 € | 2.339,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

