Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

74VHC595MTC | |
|---|---|
DigiKey Part Number | 74VHC595MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC595MTC |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595MTC Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC595PW | Texas Instruments | 1.218 | 296-33682-5-ND | 0,94000 € | Direct |
| SN74AHC595PWR | Texas Instruments | 10.304 | 296-4620-1-ND | 0,53000 € | Direct |
| 74AHC595PW,118 | Nexperia USA Inc. | 1.968 | 1727-6533-1-ND | 0,34000 € | Upgrade |
| 74AHC595T16-13 | Diodes Incorporated | 852 | 31-74AHC595T16-13CT-ND | 0,28000 € | Upgrade |
| SN74AHC595QPWRQ1 | Texas Instruments | 1.795 | 296-31744-1-ND | 0,60000 € | Upgrade |





