74VHC4040MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.462
Unit Price: 0,64000 €
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4040MX

DigiKey Part Number
74VHC4040MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4040MX
Description
IC BINARY COUNTER 12-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC4040MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
210 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4040ADRTexas Instruments5.462296-23267-1-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes