
SN74LV4040ADR | |
|---|---|
DigiKey Part Number | 296-23267-2-ND - Tape & Reel (TR) 296-23267-1-ND - Cut Tape (CT) 296-23267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040ADR |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33968 € | 84,92 € |
| 500 | 0,32490 € | 162,45 € |
| 1.000 | 0,32322 € | 323,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29984 € | 749,60 € |
| 5.000 | 0,29209 € | 1.460,45 € |
| 7.500 | 0,28821 € | 2.161,58 € |
| 12.500 | 0,28390 € | 3.548,75 € |
| 17.500 | 0,28139 € | 4.924,32 € |
| 25.000 | 0,27897 € | 6.974,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

