74VHC245SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.382
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.153
Unit Price: 0,92523 €
Datasheet

Similar


Texas Instruments
In Stock: 4.183
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 407
Unit Price: 1,43927 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,18847 €
Datasheet

Similar


Texas Instruments
In Stock: 8.016
Unit Price: 1,34000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245SJX

DigiKey Part Number
74VHC245SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC245SJX
Description
IC TXRX 2V/5.5V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC245SJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC245NSRTexas Instruments1.382296-13135-1-ND0,73000 €Direct
SN74AHC245DWRochester Electronics, LLC2.1532156-SN74AHC245DW-ND0,92523 €Similar
SN74AHC245DWRTexas Instruments4.183296-37411-1-ND0,80000 €Similar
SN74AHC245MDWREPTexas Instruments407296-22270-2-ND1,43927 €Similar
SN74AHC245QDWRG4Texas Instruments6.000SN74AHC245QDWRG4-ND0,18847 €Similar
Obsolete
Marketplace Stock: 15.920 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.920In Stock
Ships from Rochester Electronics, LLC