
SN74AHC245NSR | |
|---|---|
DigiKey Part Number | 296-13135-2-ND - Tape & Reel (TR) 296-13135-1-ND - Cut Tape (CT) 296-13135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245NSR |
Description | IC TXRX 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46840 € | 11,71 € |
| 100 | 0,41160 € | 41,16 € |
| 250 | 0,38432 € | 96,08 € |
| 500 | 0,36790 € | 183,95 € |
| 1.000 | 0,36570 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34327 € | 686,54 € |
| 4.000 | 0,33412 € | 1.336,48 € |
| 6.000 | 0,32954 € | 1.977,24 € |
| 10.000 | 0,32446 € | 3.244,60 € |
| 14.000 | 0,32150 € | 4.501,00 € |
| 20.000 | 0,31864 € | 6.372,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

