Direct
Similar

74VHC161284MTDX | |
|---|---|
DigiKey Part Number | 74VHC161284MTDXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC161284MTDX |
Description | IC 48-TSSOP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC161284MTDX Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 48-TSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV161284DGGR | Texas Instruments | 7.980 | 296-1215-2-ND | 4,25783 € | Direct |
| SN74LVC161284DGGR | Texas Instruments | 3.100 | 296-8466-1-ND | 2,53000 € | Similar |


