IEEE STD 1284 Translation Transceiver IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV161284DGGR

DigiKey Part Number
296-1215-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV161284DGGR
Description
IC IEEE STD 1284 TX 19BT 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV161284DGGR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
19
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Part Status
Active
Supplier Device Package
48-TSSOP
Logic Type
IEEE STD 1284 Translation Transceiver
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.980 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,95272 €7.905,44 €
Manufacturers Standard Package
Unit Price without VAT:3,95272 €
Unit Price with VAT:4,70374 €

Other Suppliers on DigiKey

7.980In Stock
Ships from Rochester Electronics, LLC