
74VHC157MTCX | |
|---|---|
DigiKey Part Number | 74VHC157MTCXTR-ND - Tape & Reel (TR) 74VHC157MTCXCT-ND - Cut Tape (CT) 74VHC157MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC157MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25544 € | 63,86 € |
| 500 | 0,24378 € | 121,89 € |
| 1.000 | 0,23780 € | 237,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22407 € | 560,17 € |
| 5.000 | 0,21797 € | 1.089,85 € |
| 7.500 | 0,21491 € | 1.611,82 € |
| 12.500 | 0,21153 € | 2.644,12 € |
| 17.500 | 0,20955 € | 3.667,12 € |
| 25.000 | 0,20765 € | 5.191,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

