
SN74AHC157DGVR | |
|---|---|
DigiKey Part Number | 296-4553-2-ND - Tape & Reel (TR) 296-4553-1-ND - Cut Tape (CT) 296-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157DGVR |
Description | IC MULTIPLEXER 4 X 2:1 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TVSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,25016 € | 62,54 € |
| 500 | 0,23870 € | 119,35 € |
| 1.000 | 0,22931 € | 229,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22158 € | 443,16 € |
| 4.000 | 0,21520 € | 860,80 € |
| 6.000 | 0,21201 € | 1.272,06 € |
| 10.000 | 0,20848 € | 2.084,80 € |
| 14.000 | 0,20641 € | 2.889,74 € |
| 20.000 | 0,20443 € | 4.088,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

