Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74VHC14SJ | |
|---|---|
DigiKey Part Number | 74VHC14SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC14SJ |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14SJ Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DG | onsemi | 0 | MC74VHC14DGOS-ND | 0,32182 € | Similar |
| 74AHC14D,118 | Nexperia USA Inc. | 4.521 | 1727-3987-1-ND | 0,24000 € | Similar |
| SN74AHC14D | Rochester Electronics, LLC | 23.632 | 2156-SN74AHC14D-ND | 0,75390 € | Similar |
| SN74AHC14DR | Texas Instruments | 14.526 | 296-1085-1-ND | 0,41000 € | Similar |
| SN74AHC14MDREP | Texas Instruments | 16.642 | 296-20768-1-ND | 1,97000 € | Similar |






