
SN74AHC14NSR | |
|---|---|
DigiKey Part Number | 296-26395-2-ND - Tape & Reel (TR) 296-26395-1-ND - Cut Tape (CT) 296-26395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31480 € | 31,48 € |
| 250 | 0,29312 € | 73,28 € |
| 500 | 0,28002 € | 140,01 € |
| 1.000 | 0,27486 € | 274,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26038 € | 520,76 € |
| 4.000 | 0,25308 € | 1.012,32 € |
| 6.000 | 0,24943 € | 1.496,58 € |
| 10.000 | 0,24538 € | 2.453,80 € |
| 14.000 | 0,24301 € | 3.402,14 € |
| 20.000 | 0,24074 € | 4.814,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

