74VHC139M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 25.145
Unit Price: 0,91668 €
Datasheet

Direct


Texas Instruments
In Stock: 12.777
Unit Price: 0,32000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 868
Unit Price: 0,27000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11795 €
Datasheet

Similar


Texas Instruments
In Stock: 5.990
Unit Price: 0,81000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC139M

DigiKey Part Number
74VHC139M-ND
Manufacturer
Manufacturer Product Number
74VHC139M
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC139DRochester Electronics, LLC25.1452156-SN74AHC139D-ND0,91668 €Direct
SN74AHC139DRTexas Instruments12.777296-38218-1-ND0,32000 €Direct
74AHC139D,118Nexperia USA Inc.8681727-74AHC139D,118CT-ND0,27000 €Upgrade
74AHC139D-Q100JNexperia USA Inc.01727-74AHC139D-Q100JTR-ND0,11795 €Upgrade
SN74AHC139NSRTexas Instruments5.990296-28840-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types