Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

74VHC125M | |
|---|---|
DigiKey Part Number | 74VHC125M-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC125M |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC125M Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DG | onsemi | 330 | MC74VHC125DGOS-ND | 0,31473 € | Upgrade |
| SN74AHC125D | Rochester Electronics, LLC | 5.237 | 2156-SN74AHC125D-ND | 0,85000 € | Direct |
| SN74AHC125DR | Texas Instruments | 4.106 | 296-4530-1-ND | 0,37000 € | Direct |
| SN74AHC125MDREP | Texas Instruments | 2.924 | 296-SN74AHC125MDREPCT-ND | 2,37000 € | Upgrade |
| SN74AHC125QDRG4Q1 | Texas Instruments | 958 | 296-24735-1-ND | 0,73000 € | Upgrade |





