
SN74AHC125NSR | |
|---|---|
DigiKey Part Number | 296-31733-2-ND - Tape & Reel (TR) 296-31733-1-ND - Cut Tape (CT) 296-31733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125NSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39840 € | 9,96 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,31092 € | 155,46 € |
| 1.000 | 0,30688 € | 306,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28955 € | 579,10 € |
| 4.000 | 0,28161 € | 1.126,44 € |
| 6.000 | 0,27763 € | 1.665,78 € |
| 10.000 | 0,27323 € | 2.732,30 € |
| 14.000 | 0,27065 € | 3.789,10 € |
| 20.000 | 0,26817 € | 5.363,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

