74VHC112MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.414
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.800
Unit Price: 0,30981 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44.489
Unit Price: 0,30982 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC112MTC

DigiKey Part Number
74VHC112MTC-ND
Manufacturer
Manufacturer Product Number
74VHC112MTC
Description
IC FF JK TYPE DBL 1-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC112MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
185 MHz
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types