
74VHC112MTCX | |
|---|---|
DigiKey Part Number | 74VHC112MTCXTR-ND - Tape & Reel (TR) 74VHC112MTCXCT-ND - Cut Tape (CT) 74VHC112MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC112MTCX |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC112MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 185 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,23996 € | 59,99 € |
| 500 | 0,22894 € | 114,47 € |
| 1.000 | 0,22265 € | 222,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21023 € | 525,58 € |
| 5.000 | 0,20444 € | 1.022,20 € |
| 7.500 | 0,20155 € | 1.511,62 € |
| 12.500 | 0,19833 € | 2.479,12 € |
| 17.500 | 0,19646 € | 3.438,05 € |
| 25.000 | 0,19465 € | 4.866,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

