Direct

74VHC08N | |
|---|---|
DigiKey Part Number | 74VHC08N-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC08N |
Description | IC GATE AND 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08N Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08N | Rochester Electronics, LLC | 78.461 | 2156-SN74AHC08N-ND | 1,20000 € | Direct |


