AND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08N

DigiKey Part Number
296-4524-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC08N
Description
IC GATE AND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,88000 €8,80 €
250,79760 €19,94 €
1000,70740 €70,74 €
2500,66432 €166,08 €
5000,63834 €319,17 €
1.0000,61696 €616,96 €
2.5000,59440 €1.486,00 €
5.0000,58080 €2.904,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €

Other Suppliers on DigiKey

77.499In Stock
Ships from Rochester Electronics, LLC