74VHC02M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.215
Unit Price: 0,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 32.106
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.573
Unit Price: 0,38000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.800
Unit Price: 0,27000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13405 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.515
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.448
Unit Price: 0,75000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC02M

DigiKey Part Number
74VHC02M-ND
Manufacturer
Manufacturer Product Number
74VHC02M
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes