74VHC00SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27.827
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 492
Unit Price: 0,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.813
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.969
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.849
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.000
Unit Price: 0,52497 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: 0,52497 €
Datasheet
NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC00SJX

DigiKey Part Number
74VHC00SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC00SJX
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types