74VCXH162373MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: 1,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.224
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 996
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.352
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.378
Unit Price: 1,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.939
Unit Price: 1,59210 €
Datasheet

Similar


Texas Instruments
In Stock: 20.035
Unit Price: 1,82000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCXH162373MTD

DigiKey Part Number
74VCXH162373MTD-ND
Manufacturer
Manufacturer Product Number
74VCXH162373MTD
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCXH162373MTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.4V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes