Similar
Similar
Similar
Similar
Similar

74VCX2245WM | |
|---|---|
DigiKey Part Number | 74VCX2245WM-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX2245WM |
Description | IC TXRX 1.4V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX2245WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA; 12mA, 12mA |
Series | Voltage - Supply 1.4V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC245D,118 | Nexperia USA Inc. | 0 | 1727-74ALVC245D,118CT-ND | 0,50000 € | Similar |
| SN74ALVC245DW | Rochester Electronics, LLC | 32.932 | 2156-SN74ALVC245DW-ND | 1,49000 € | Similar |
| SN74ALVC245DWR | Texas Instruments | 27.855 | 296-5138-1-ND | 1,13000 € | Similar |
| SN74ALVCH245DW | Rochester Electronics, LLC | 61.239 | 2156-SN74ALVCH245DW-ND | 0,87000 € | Similar |
| SN74ALVCH245DWR | Texas Instruments | 12.059 | 296-6277-1-ND | 0,69000 € | Similar |



