


SN74ALVCH245DWR | |
|---|---|
DigiKey Part Number | 296-6277-2-ND - Tape & Reel (TR) 296-6277-1-ND - Cut Tape (CT) 296-6277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH245DWR |
Description | IC TXRX 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32908 € | 82,27 € |
| 500 | 0,31470 € | 157,35 € |
| 1.000 | 0,30286 € | 302,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29312 € | 586,24 € |
| 4.000 | 0,28510 € | 1.140,40 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 10.000 | 0,27663 € | 2.766,30 € |
| 14.000 | 0,27403 € | 3.836,42 € |
| 20.000 | 0,27152 € | 5.430,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

